20-101-1112, System-On-Modules - SOM RCM4010 Core Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
152 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 070 руб.
Добавить в корзину 1 шт.
на сумму 30 070 руб.
Описание
Embedded Solutions\Computing\System-On-Modules - SOM
RCM4000 RabbitCore® ModulesDIGI RCM4000 RabbitCore ® Modules are high-performance, low-EMI microprocessors designed for embedded control, communications, and Ethernet connectivity. These modules are suited for easy integration with peripheral technologies such as GPS, cellular modems, RFID readers, and sensors.
Технические параметры
Battery Backup Switching: | Backup Battery |
Brand: | DIGI |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Flash: | 512 kB |
Frequency: | 59 MHz |
Installed RAM: | 512 kB |
Interface Type: | Ethernet, GPIO, Serial |
Manufacturer: | DIGI |
Maximum Operating Temperature: | +70 C |
Memory Size: | 512 kB |
Memory Type: | SRAM |
Minimum Operating Temperature: | 0 C |
On-Board Storage Size: | 512 kB |
Operating Supply Voltage: | 3 V to 3.6 V |
Processor Brand: | Rabbit Semiconductor |
Processor Type: | Rabbit 4000 |
Product Category: | System-On-Modules-SOM |
Product Type: | System-On-Modules-SOM |
Subcategory: | Computing |
AGP | 0 |
Audio Interfaces | 0 |
Automotive | No |
CAN | 0 |
ECCN (US) | EAR99 |
Ethernet | 1 |
Ethernet Speed | 10Mbps |
EU RoHS | Compliant |
GPIO | 28 |
I2C | 0 |
JTAG Support | No |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Part Status | NRND |
PATA | 0 |
PCI | 0 |
PPAP | No |
Processor Family | 4000 |
Processor Speed (Hz) | 59M |
Processor Type | Rabbit |
RAM Type | SRAM |
RS232 | 0 |
RS422 | 0 |
RS485 | 0 |
SATA | 0 |
SPI | 4 |
System Memory Maximum Size (B) | 512K |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 0 |
USB | 0 |
VGA | 0 |
Video In | No |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 254 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.