MCP602-I/ST, Operational Amplifiers - Op Amps Dual 2.7V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 25 шт. —
180 руб.
от 100 шт. —
157 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin TSSOP Tube
Технические параметры
Amplifier Type | General Purpose |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Input Voltage Noise Density | 29nV/√Hz |
Typical Single Supply Voltage | 2.7 → 6 V |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 115 dB |
Width | 4.5mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Input Bias Current (uA) | 0.00006@5.5V@85C |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5.5V |
Maximum Input Offset Voltage (mV) | 2@5.5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (mA) | 0.65@5.5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 75 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Gain Bandwidth Product (MHz) | 2.8 |
Typical Input Bias Current (uA) | 0.000001@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 29@5.5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0006@5.5V |
Typical Output Current (mA) | 30(Max) |
Typical Settling Time (ns) | 4500 |
Typical Slew Rate (V/us) | 2.3@5.5V |
Typical Voltage Gain (dB) | 115 |
-3db Bandwidth | - |
Current - Input Bias(Ib) | 1pA |
Gain Bandwidth Product(GBP) | 2.8MHz |
Number of Circuits | Dual |
Operating Temperature | -40℃~+85℃ |
Output Current | 22mA |
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 2(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 4.5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2.3(V/us) |
Technology | CMOS |
Unity Gain Bandwidth Product | 2.8 |
Voltage Gain in dB | 115(dB) |
Вес, г | 0.158 |