EA-OEM-509, Development Boards & Kits - ARM DEVELOPMENT KIT LPC1788-32

EA-OEM-509, Development Boards & Kits - ARM DEVELOPMENT KIT LPC1788-32
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 710 руб.
Добавить в корзину 1 шт. на сумму 44 710 руб.
Номенклатурный номер: 8006312224
Артикул: EA-OEM-509
Бренд: Embedded Artists

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high-quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large onboard RAM and Flash, and network and graphics capabilities.

Технические параметры

Brand: Embedded Artists
Core: ARM Cortex M3
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: LPC1788
Interface Type: Ethernet
Manufacturer: Embedded Artists
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LPC1788
Вес, г 0.01

Техническая документация

Datasheet
pdf, 345 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.