MXE-211/M8G

MXE-211/M8G
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
169 700 руб.
Добавить в корзину 1 шт. на сумму 169 700 руб.
Номенклатурный номер: 8006314124
Бренд: ADLINK

Описание

Embedded Solutions\Computing\Embedded Box Computers
MXE-210 IoT Gateways
ADLINK Technology MXE-210 IoT Gateway devices are ultra-compact embedded platforms based on the Intel Atom ® x5-E3930/x7-E3950 processors that deliver optimum I/O design for maximum connectivity. The MXE-210 devices feature a dual GbE LAN, two COM, two USB 2.0, two USB 3.0 host ports, dual mini PCIe slots, and a USIM socket. This supports communication with connections via Wi-Fi, BT, 3G, LoRa, and 4G LTE. The MXE-210 devices enable seamless interconnection and ensure interoperability between systems.

Технические параметры

Brand: ADLINK Technology
Dimensions: 140 mm x 110 mm x 58 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.6 GHz
Installed RAM: 8 GB
Interface Type: Audio, Ethernet, Serial, USB
Manufacturer: ADLINK Technology
Maximum RAM Capacity: 8 GB
Memory Size: 8 GB
Operating Supply Voltage: 6 V to 36 V
Processor Brand: Intel
Processor Series: x7-E3950
Processor Type: Atom
Product Category: Embedded Box Computers
Product Type: Embedded Box Computers
Series: MXE-210
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.