LB15CKW01-5F-JF

LB15CKW01-5F-JF
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
4 720 руб.
от 10 шт.3 980 руб.
Добавить в корзину 1 шт. на сумму 4 720 руб.
Альтернативные предложения2
Номенклатурный номер: 8006319409
Бренд: NKK Switches

Описание

LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: NKK Switches
Cap Colour: Clear, Green
Contact Form: SPDT
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Illuminated: Illuminated
Illumination Colour: Green
Illumination: Illuminated
Lamp Type: LED
LED Size: T-1 1/2 Bi-pin
Life: 1000000 Cycles
Manufacturer: NKK Switches
Mounting Style: Panel Mount
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Standard Switches
Series: LB
Subcategory: Switches
Switch Function: ON-(ON)
Terminal Seal: Epoxy
Termination Style: Quick Connect
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 2128 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.