AT25640B-XHL-B, EEPROM 64K Density SPI 8,192 x 8 Organ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 25 шт. —
170 руб.
от 100 шт. —
154 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Посмотреть аналоги3
Описание
The Microchip 32.768-/65.536-bits of serial electrically erasable programmable read only memory (EEPROM) organized as 4.096/8.192 words of 8 bits each.
Технические параметры
Data Retention | 100yr |
Interface Type | Serial-SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 80ns |
Memory Size | 64kB |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8K x 8 bit |
Package Type | SOP |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Automotive | Yes |
Chip Density (bit) | 64K |
Data Retention (Year) | 100 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 80 |
Maximum Operating Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 10 |
Organization | 8Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | Unknown |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.158 |
Техническая документация
Datasheet
pdf, 867 КБ
Datasheet AT25640B
pdf, 832 КБ