LM324DRG4, Operational Amplifiers - Op Amps Quad General-Purpose Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
60 руб.
от 1000 шт. —
44.29 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Посмотреть аналоги10
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 4 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 7@30V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|24|15|5|28|18|9 |
Maximum Single Supply Voltage (V) | 32 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Quiescent Current (mA) | 1.2@5V@0C to 70C |
Typical Output Current (mA) | 30@15V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 0.5@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 35@±15V |
Typical Voltage Gain (dB) | 100 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Typical Gain Bandwidth Product (MHz) | 1.2 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Pin Count | 14 |
Supplier Package | SOIC |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 8.75(Max) |
Package Width | 4(Max) |
PCB changed | 14 |
Lead Shape | Gull-wing |