TGA2218-SM, RF Amplifier 13.4-16.5GHz 12W SSG 28dB GaN PAE 29%

TGA2218-SM, RF Amplifier 13.4-16.5GHz 12W SSG 28dB GaN PAE 29%
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 390 руб.
от 25 шт.43 840 руб.
Добавить в корзину 1 шт. на сумму 54 390 руб.
Номенклатурный номер: 8006428576
Артикул: TGA2218-SM
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
TGA2218-SM 12W GaN Power Amplifier

Qorvo TGA2218-SM 12W Gallium Nitride (GaN) Power Amplifier is a high-power Monolithic Microwave Integrated Circuit (MMIC) amplifier. This amplifier is a packaged Ku-band and fabricated on 0.15um GaN by Silicon Carbide (SiC) process. The TGA2218-SM operates from 13.4GHz to 16.5GHz and provides more than 12W of saturated output power. The high-performance combination of the amplifier provides designers the flexibility to improve system performance while reducing size and cost. This power amplifier features more than 23dB of large signal gain, more than 28dB of small signal gain, and greater than 29% power-added efficiency. Qorvo TGA2218-SM power amplifier is ideally suited for military and commercial Ku-band radar and satellite communication systems.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 25
Gain: 28 dB
Input Return Loss: 15 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 13.4 GHz to 16.5 GHz
Operating Supply Current: 225 mA
Operating Supply Voltage: 20 V to 28 V
Package / Case: 5.5 mm x 4.5 mm x 1.67 mm
Packaging: Waffle
Part # Aliases: TGA2218 1124471
Pd - Power Dissipation: 35 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: TGA2218
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Type: Power Amplifiers
Вес, г 16.92

Техническая документация

Datasheet
pdf, 709 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.