EVAL-ADAU1761Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 230 руб.
Добавить в корзину 1 шт.
на сумму 76 230 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADAU1761 CODEC Audio Evaluation Board
Технические параметры
Base Product Number | ADAU1761 -> |
ECCN | EAR99 |
Embedded | Yes, DSP |
Function | CODEC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Stereo, 24-Bit, 8 ~ 96kHz Sampling Rate, GUI Tool |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC and GPIO Interfaces, 2 Differential and 1 Ste |
Supplied Contents | Board(s), Cable(s) |
Type | Audio |
Utilized IC / Part | ADAU1761 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Boards |
Series: | ADAU1761 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADAU1761 |
Type: | Audio |
Техническая документация
Datasheet
pdf, 1176 КБ
Datasheet EVAL-ADAU1761Z
pdf, 746 КБ