614008246521

614008246521
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 7-9 недель
980 руб.
от 50 шт.750 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8006429387
Бренд: Wurth Elektronik

Описание

USB 3.1 Superspeed+ Connectors and Cables Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC. Learn More

Технические параметры

Brand: Wurth Elektronik
Color: Black
Connector Type: USB Type A
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Packaging: Tray
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Connectors
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Through Hole
Voltage Rating: 30 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.