744772681, Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW680uH .35A 1.4Ohm

744772681, Power Inductors - Leaded WE-TI RadXtnd Ld8095 WW680uH .35A 1.4Ohm
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 6-8 недель
300 руб.
от 10 шт.270 руб.
от 50 шт.246 руб.
от 100 шт.211.08 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005213319
Артикул: 744772681
Бренд: Wurth Elektronik

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
WE-TI Wire-Wound Inductor Family W rth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. W rth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Core Material: Ferrite
Core Type: Wirewound
Diameter: 7.8 mm
Factory Pack Quantity: 140
Inductance: 680 uH
Lead Spacing: 5 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 350 mA
Maximum DC Resistance: 1.4 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Saturation Current: 600 mA
Self Resonant Frequency: 2 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 10%
Type: Wirewound
Вес, г 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.