ADS1293CISQE/NOPB

ADS1293CISQE/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
4 610 руб.
от 10 шт.3 980 руб.
от 25 шт.3 570 руб.
от 100 шт.2 924.69 руб.
Добавить в корзину 1 шт. на сумму 4 610 руб.
Номенклатурный номер: 8006431191
Бренд: Texas Instruments

Описание

ADS1293 Analog Front End (AFE)

Texas Instruments ADS1293 Analog Front End (AFE) incorporates all features commonly required in portable, low-power medical, sports and fitness electrocardiogram (ECG) applications. The ADS1293 enables the creation of scalable medical instrumentation systems. The ADS1293 features three high-resolution channels capable of operating up to 25.6ksps. Each channel can be independently programmed for a specific sample rate and bandwidth allowing users to optimize the configuration for performance and power. All input pins incorporate an EMI filter and can be routed to any channel via a flexible routing switch. Flexible routing also allows independent lead-off detection, right leg drive, and Wilson/Goldberger reference terminal generation without the need to reconnect leads externally. A fourth channel allows external analog pace detection for applications that do not utilize digital pace detection. The ADS1293 incorporates a self-diagnostics alarm system to detect when the system is out of the operating conditions range. Such events are reported to error flags. The overall status of the error flags is available as a signal on a dedicated ALARMB pin.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1293EVM
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Oscillator
INL - Integral Nonlinearity: 2 ppm
Input Type: Differential
Interface Type: Serial, 4-Wire, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Converters: 3 Converter
Operating Supply Current: 600 nA
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: WQFN-28
Power Consumption: 0.9 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: Internal
Reference Voltage: 2.4 V
Resolution: 24 bit
Sampling Rate: 25.6 kS/s
Series: ADS1293
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Biopotential