7447471472

7447471472
Изображения служат только для ознакомления,
см. техническую документацию
152 шт., срок 6-8 недель
810 руб.
от 10 шт.700 руб.
от 50 шт.611 руб.
от 100 шт.507.92 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8006431913
Бренд: Wurth Elektronik

Описание

WE-TI Wire-Wound Inductor Family W rth Elektronik WE-TI Wire-Wound Inductors feature a radial through-hole inductor, high saturation core material, small size, and a maximum current of up to 8.5A. The inductor family includes three variations: radial, leaded, unshielded WE-TI series; radial, 4-pin, unshielded WE-TIF series; and radial, leaded, shielded WE-TIS series. W rth Elektronik WE-TI Wire-Wound Inductors are ideal for signal filtering, switches, switching power supplies for small and medium voltages, power supply filters, and EMI filters.

Технические параметры

Application: Power
Brand: Wurth Elektronik
Diameter: 11 mm
Factory Pack Quantity: 110
Inductance: 4.7 mH
Lead Spacing: 5 mm
Manufacturer: Wurth Elektronik
Maximum DC Current: 250 mA
Maximum DC Resistance: 7.7 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Self Resonant Frequency: 560 kHz
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 20%
Type: Wirewound

Техническая документация

Datasheet
pdf, 752 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.