691219610003

691219610003
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7-9 недель
3 520 руб.
от 10 шт.2 950 руб.
от 50 шт.2 560 руб.
Добавить в корзину 1 шт. на сумму 3 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8006432411
Бренд: Wurth Elektronik

Описание

WR-TBL Terminal Blocks W rth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from W rth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender.

Технические параметры

Brand: Wurth Elektronik
Connection Method: Screw Clamp
Current Rating: 57 A
Factory Pack Quantity: 45
Manufacturer: Wurth Elektronik
Mounting Angle: Horizontal
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 10.16 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 VAC
Wire Gauge Max: 8 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet
pdf, 626 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.