624014213322

624014213322
Изображения служат только для ознакомления,
см. техническую документацию
980 шт., срок 7-9 недель
340 руб.
от 10 шт.270 руб.
от 50 шт.238 руб.
от 100 шт.185.53 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения2
Номенклатурный номер: 8006435308
Бренд: Wurth Elektronik

Описание

Components for AC Power Tools Less Than 1kW W rth Elektronik Components for AC Power Tools Less Than 1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions in electronic components, electromechanical components, and wireless connectivity and sensors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Socket(Female)
Contact Type: Socket
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Female
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Positive Lock
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 5 mm
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Receptacle Housings

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.