62200821121

62200821121
Изображения служат только для ознакомления,
см. техническую документацию
1018 шт., срок 7-9 недель
390 руб.
от 10 шт.300 руб.
от 25 шт.249 руб.
от 50 шт.201.27 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения2
Номенклатурный номер: 8006439134
Бренд: Wurth Elektronik

Описание

Components for Battery Chargers W rth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Технические параметры

Application: Wire-to-Board
Brand: Wurth Elektronik
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 1 GOhms
Manufacturer: Wurth Elektronik
Mating Post Length: 3.8 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.