A3P060-FGG144, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 700LEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 740 руб.
от 100 шт. —
3 040 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
ProASIC3 Программируемая вентильная матрица (FPGA) IC 96 18432 144-LBGA
Технические параметры
Base Product Number | A3P060 -> |
ECCN | 3A991D |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Gates | 60000 |
Number of I/O | 96 |
Operating Temperature | 0В°C ~ 85В°C (TJ) |
Package | Tray |
Package / Case | 144-LBGA |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | ProASIC3 -> |
Supplier Device Package | 144-FPBGA (13x13) |
Total RAM Bits | 18432 |
Voltage - Supply | 1.425V ~ 1.575V |
Automotive | No |
Copy Protection | No |
Device Logic Gates | 60000 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 60000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 18 |
EU RoHS | Compliant |
Family Name | ProASIC®3 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Maximum I/O Performance | 700Mbps |
Maximum Operating Supply Voltage (V) | 1.575 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.425 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 18 |
Number of I/O Banks | 2 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 1536 |
Operating Supply Voltage (V) | 1.5 |
Opr. Frequency (MHz) | 231 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Process Technology | 130nm |
Program Memory Type | Flash |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 4 |
Tradename | ProASIC |
User I/Os | 96 |
Техническая документация
Datasheet
pdf, 5189 КБ