TRA6927M3PB-001, Antennas OMNI,DB,Ph,698/1710 MHz

TRA6927M3PB-001, Antennas OMNI,DB,Ph,698/1710 MHz
Изображения служат только для ознакомления,
см. техническую документацию
317 шт., срок 7-9 недель
13 000 руб.
от 10 шт.10 920 руб.
от 30 шт.9 860 руб.
от 100 шт.9 780.92 руб.
Добавить в корзину 1 шт. на сумму 13 000 руб.
Номенклатурный номер: 8006492220
Артикул: TRA6927M3PB-001

Описание

Passive Components\Antennas
4G/3G Multiband Phantom® Antennas
TE Connectivity's (TE) / Laird External Antennas 4G/3G Multiband Phantom ® Antennas are mechanically robust, suitable for both indoor as well as outdoor applications with wide bandwidth and a low angle radiation pattern. These multiband antennas operate simultaneously in 3G and 4G frequency bands, including CatM, NB-IoT, and full data-rate LTE. The multiband antennas are available in both on-ground-plane and no-ground-plane applications. This makes them suitable for various use cases, such as plastic/fiberglass enclosed IoT devices, vehicular/transport, or even external mounting on a bracket. These TE / Laird multiband antennas feature a 5-year warranty and are designed for data communication in applications such as public safety, transportation, IoT, and Machine-to-Machine (M2M) markets.

Технические параметры

Antenna Connector Type: N Female
Application: Cellular
Brand: TE Connectivity/Laird External Antennas
Center Frequency: 752 MHz, 883 MHz, 1910 MHz, 2140 MHz, 2500 MHz
Diameter: 8.38 cm
Factory Pack Quantity: Factory Pack Quantity: 10
For Use With: 3G, 4G
Gain: 3.5 dBi, 5.5 dBi, 4.6 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Whip
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 5 Band
Polarization: Vertical
Power Rating: 100 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Outdoor Antennas
Protocol - WiFi - 802.11: WiMAX
Series: TRA6927M3
Style: Straight
Subcategory: Antennas
Technology: Multiband
Termination Style: Connector
Tradename: Phantom
Type: Passive Antenna
VSWR: 2.5:1, 2.0:1, 2.0:1, 2.5:1, 2.0:1
Вес, г 190.7

Техническая документация

Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.