MQ1K000

MQ1K000
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
2 090 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8006492369
Бренд: Alpha Electronic

Описание

Passive Components\Resistors\Metal Foil Resistors\Metal Foil Resistors - SMD
MP/MQ Ultra-Precision SMT Molded Resistors

VPG Alpha Electronics MP/MQ Ultra-Precision SMT Molded Resistors offer a 30Ω to 60kΩ resistance range with 50V (MR) or 100V (MQ) maximum voltages in a wide operating temperature range (-65°C to +175°C). Other features include a primary resistance element consisting of special alloy foil several µm thick. The MP/MQ Ultra-Precision SMT Molded Resistors are ideal for use as precise amplifier circuitry and referential power supplies in items such as sophisticated electronic equipment, instrumentation, and medical electronic apparatus.

Технические параметры

Brand: Alpha Electronics
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Vishay Precision Group
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Metal Foil Resistors-SMD
Product Type: Metal Foil Resistors
Subcategory: Resistors
Technology: Metal Foil

Техническая документация

Datasheet
pdf, 432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.