99S20D-40MA5-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 8-9 дней
4 290 руб.
Добавить в корзину 1 шт.
на сумму 4 290 руб.
Альтернативные предложения2
Номенклатурный номер: 8006494096
Описание
Электроэлемент
RF Connectors / Coaxial Connectors Right Angle Plug PCB w/Housing T&R Black
Технические параметры
Body Finish | Nickel |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Bronze |
Center Contact Plating | Gold |
Connector Style | HSDВ®, Fakra, Quadraxial |
Connector Type | Plug, Male Pin |
Contact Termination | Solder |
Dielectric Material | Liquid Crystal Polymer(LCP) |
Fastening Type | Latch Lock |
Features | Code A, Rectangular 2 Pos Connector |
Frequency - Max | 2GHz |
Housing Color | Black |
Impedance | 100Ohm |
Includes | - |
Ingress Protection | - |
Insertion Loss | 0.10dB |
Manufacturer | Rosenberger |
Mating Cycles | 25 |
Mounting Feature | - |
Mounting Type | Through Hole, Right Angle |
Number of Ports | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Series | - |
Shield Termination | Solder |
Voltage Rating | 100V |
Body Style: | Right Angle |
Brand: | Rosenberger |
Contact Material: | Bronze |
Contact Plating: | Gold |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gender: | Plug(Pin) |
Impedance: | 100 Ohms |
Insulation Resistance: | 1000 MOhms |
Isolation: | Non-Isolated |
Manufacturer: | Rosenberger |
Mating Cycles: | 25 |
Maximum Frequency: | 2 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Orientation: | Right Angle |
Part # Aliases: | 252303 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | HSD |
Series: | HSD |
Subcategory: | RF Interconnects |
Termination Style: | Solder Pin |
Tradename: | HSD |
Voltage Rating: | 100 V |
Вес, г | 8.833 |
Техническая документация
Datasheet
pdf, 231 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.