R5F566TEBDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX66T FL-512K LQFP-100
![Фото 1/2 R5F566TEBDFP#30, 32-bit Microcontrollers - MCU 32BIT MCU RX66T FL-512K LQFP-100](https://static.chipdip.ru/lib/038/DOC028038569.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/661/DOC040661533.jpg)
6252 шт., срок 6-8 недель
2 040 руб.
от 10 шт. —
1 750 руб.
от 25 шт. —
1 490 руб.
от 100 шт. —
1 350.76 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
RX66T 32-Bit MCUsRenesas RX66T 32-Bit MCUs are the first members of Renesas flagship 32-bit RX MCU family based on the third-generation RXv3 CPU core. These MCUs are optimized for motor control and address real-time performance and enhanced stability. These are helpful for inverter control in next-generation smart factory equipment and smart home appliances. These MCUs also provide the extra processing capacity needed for embedded AI in next-generation designs. The RX66T MCU series help further accelerate the use of intelligent endpoints using real-time e-AI performance to drive smarter appliances and improve production efficiency in smart factories.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3 V to 5.5 V |
Brand: | Renesas Electronics |
Core: | RXv3 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | CAN, I2C, SCI |
Manufacturer: | Renesas Electronics |
Maximum Clock Frequency: | 160 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 69 I/O |
Package / Case: | LFQFP-100 |
Packaging: | Tray |
Processor Series: | RX600 |
Product Category: | 32-bit Microcontrollers-MCU |
Product Type: | 32-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | RX66T |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 30x12 bit |
Data Bus Width | 32bit |
Data Rate | 30Mbit/s |
Device Core | RXv3 |
Family Name | RX66T |
Instruction Set Architecture | DSP |
Maximum Frequency | 160MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 8 |
Number of LIN Channels | 1 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x32 bit |
Number of SPI Channels | 8 |
Number of UART Channels | 7 |
Number of USART Channels | 0 |
Package Type | LFQFP |
Pin Count | 100 |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(10x32 bit) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
USB Channels | 0 |
Width | 14.1mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары