ATMEGA162V-8AU, 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 25 шт. —
1 440 руб.
от 100 шт. —
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Bulk (Alt: ATMEGA162V-8AUR)
Технические параметры
Base Part Number | ATMEGA162 |
Connectivity | EBI/EMI, SPI, UART/USART |
Core Processor | AVR |
Core Size | 8-Bit |
Data Converters | - |
EEPROM Size | 512x8 |
Manufacturer | Microchip Technology |
Number of I/O | 35 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 16KB(8K x 16) |
Program Memory Type | FLASH |
RAM Size | 1K x 8 |
Series | AVRВ® ATmega |
Speed | 8MHz |
Supplier Device Package | 44-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
ADCs | 0 |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | Microcontrollers |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pin Count | 44 |
Pulse Width Modulation | 1(6 Channel) |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
Техническая документация
Datasheet
pdf, 3748 КБ