AS35 5R025, Inrush Current Limiters 5OHM 35A INRSH CURR LIMITER

AS35 5R025, Inrush Current Limiters 5OHM 35A INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
592 шт., срок 7-9 недель
4 180 руб.
от 10 шт.3 730 руб.
от 25 шт.3 260 руб.
от 50 шт.2 737.82 руб.
Добавить в корзину 1 шт. на сумму 4 180 руб.
Номенклатурный номер: 8006522890
Артикул: AS35 5R025
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
AS Series Inrush Current Limiters

Ametherm AS Series Inrush Current Limiters offer thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The Ametherm AS Series provides inrush current protection for 250 to 1.000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Ametherm Inrush Current Limiters are designed to protect your components from damaging levels of inrush current at startup.

Технические параметры

Brand: Ametherm
Current Rating: 25 A
Diameter: 36 mm
Dissipation Factor DF: 78.2 mW/C
Factory Pack Quantity: Factory Pack Quantity: 1
Lead Spacing: 19 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 5 Ohms
Series: AS35
Subcategory: Inrush Current Limiters
Termination Style: PC Pin
Tolerance: 25%
Type: NTC Thermistor
Вес, г 35.44

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.