Q80SV54003PRFS, Isolated DC/DC Converters - Through Hole 14.4-170Vin 54V 2.8A 150W 1/4 brick

Q80SV54003PRFS, Isolated DC/DC Converters - Through Hole 14.4-170Vin 54V 2.8A 150W 1/4 brick
Изображения служат только для ознакомления,
см. техническую документацию
89 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 990 руб.
от 5 шт.30 230 руб.
от 10 шт.29 990 руб.
от 25 шт.28 048.51 руб.
Добавить в корзину 1 шт. на сумму 34 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8006523951
Артикул: Q80SV54003PRFS
Бренд: Delta Electonics

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Q80SV 150W Quarter Brick DC/DC Power Modules
Delta Electronics Q80SV 150W Quarter-Brick DC/DC Power Modules provide efficiency up to 90% and output power up to 150W in a quarter-brick package. Delta Electronics Q80SV 150W DC/DC Power Modules meet the requirements of EN50155 and feature a 1.4V to 170V input voltage range. The series offers 5V to 54V single output voltage and 4242V DC input to output reinforced isolation. Applications include security, laboratory, industrial, and transportation.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 45
Industry: Industrial
Input Voltage, Max: 170 V
Input Voltage, Min: 14.4 V
Input Voltage: 14.4 V to 170 V
Isolation Voltage: 4.242 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.8 A
Output Power: 150 W
Output Voltage-Channel 1: 54 V
Package / Case: 1/4 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: Q80SV
Subcategory: DC-DC Converter
Вес, г 88

Техническая документация

Datasheet
pdf, 2646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.