947C971K102DLHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 450 руб.
от 10 шт. —
44 410 руб.
Добавить в корзину 1 шт.
на сумму 50 450 руб.
Альтернативные предложения1
Описание
Type 947C DC Link Capacitors
Cornell Dubilier Type 947C DC Link Capacitors feature high capacitance, high current and metallized polypropylene dielectrics. These devices use the most advanced metallized film technology for a reliably long life. These capacitors are ideal for renewable energy inverters for wind, solar, and fuel cell, as well as power supplies, motor drives, electric vehicles, traction, and industrial uses. Specifications include capacitance range from 110µF to 1500µF and voltage range from 800V DC to 1300V DC.
Cornell Dubilier Type 947C DC Link Capacitors feature high capacitance, high current and metallized polypropylene dielectrics. These devices use the most advanced metallized film technology for a reliably long life. These capacitors are ideal for renewable energy inverters for wind, solar, and fuel cell, as well as power supplies, motor drives, electric vehicles, traction, and industrial uses. Specifications include capacitance range from 110µF to 1500µF and voltage range from 800V DC to 1300V DC.
Технические параметры
Brand: | Cornell Dubilier-CDE |
Capacitance: | 970 uF |
Diameter: | 116 mm |
Dielectric: | Polypropylene(PP) |
ESR: | 2.2 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Lead Spacing: | 50 mm |
Life: | 200000 Hour |
Manufacturer: | Cornell Dubilier |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | DC Link Film Capacitors |
Series: | 947C |
Subcategory: | Capacitors |
Termination Style: | Insert Threaded |
Tolerance: | 10% |
Voltage Rating DC: | 1 kVDC |
Техническая документация
Datasheet
pdf, 359 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.