LTH-010-01-G-D-A-K

LTH-010-01-G-D-A-K
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
2 020 руб.
от 10 шт.1 750 руб.
от 25 шт.1 660 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Альтернативные предложения2
Номенклатурный номер: 8006555970
Бренд: Samtec

Описание

Flexible Stacking Connectors Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005" (0.13mm).

Технические параметры

Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 2.6 A
Factory Pack Quantity: 66
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 2.31 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 188 VAC

Техническая документация

Datasheet
pdf, 302 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.