AD5675ARUZ

AD5675ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
5 830 руб.
от 10 шт.4 730 руб.
Добавить в корзину 1 шт. на сумму 5 830 руб.
Номенклатурный номер: 8006560548
Бренд: Analog Devices

Описание

Цифро-аналоговые преобразователи ADI SLP

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Segment
Brand: Analog Devices
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.7 LSB
Factory Pack Quantity: Factory Pack Quantity: 75
INL - Integral Nonlinearity: +/-1.8 LSB
Input Type: Analog, Digital
Interface Type: 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Output Type: Voltage Buffered
Package / Case: TSSOP-20
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1 V to 5.5 V
Resolution: 16 bit
Series: AD5675
Settling Time: 5 us
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: -80 dB
Type: Low Power

Техническая документация

Datasheet
pdf, 680 КБ