DSPIC33FJ256MC710A-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 25 шт. —
2 450 руб.
от 100 шт. —
2 070 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.
Технические параметры
ADC Channels | 24 |
ADC Resolution | 10 bit, 12bit |
ADCs | 2(24x10/12 bit) |
Data Bus Width | 16bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 9 |
Number of SPI Channels | 2 |
Number of Timers | 9 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 8x16 bit, 8(16 bit) |
PWM Channels | 8 |
PWM Resolution | 16bit |
RAM Size | 30 kB |
Timer Resolution | 16bit |
Timers | 9x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 12mm |
Техническая документация
Datasheet
pdf, 2880 КБ