GT-205J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 890 руб.
Добавить в корзину 1 шт.
на сумму 9 890 руб.
Описание
Single-Phase & Three-Phase EMI-RFI Filters
KEMET EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.
KEMET EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single-phase or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise and the filters come in different voltage and current ratings. Typical applications include general electronic and industrial equipment.
Технические параметры
Approvals: | UL, CSA, TUV |
Brand: | KEMET |
Compliance: | CSA, TUV, UL, VDE |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filter Type: | Noise Filter |
Leakage Current: | 1 mA |
Manufacturer: | KEMET |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 60 Hz |
Packaging: | Bulk |
Part # Aliases: | UNFGT205JXXXXX |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | GT |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 VAC |
Входные клеммы фильтра | Quick Connect |
Выходные клеммы фильтра | Quick Connect |
Количество ступеней | 1 Стадия |
Количество Фаз | 1 Фаза |
Линейка Продукции | GT Series |
Максимальный Ток Утечки | 500мкА |
Монтаж фильтра | Монтаж на шасси |
Номинальное Напряжение | 250В AC |
Применение фильтра | General Purpose |
Соединители Фильтра | Быстрое Соединение |
Тип Фильтра | 1 Фаза |
Ток | 5А |