M80-5000000M5- 06-333-00-000, Power to the Board MIX-TEK DATAMATE MALE HORIZ PC

M80-5000000M5- 06-333-00-000, Power to the Board MIX-TEK DATAMATE MALE HORIZ PC
Изображения служат только для ознакомления,
см. техническую документацию
401 шт., срок 6-8 недель
19 420 руб.
от 7 шт.17 100 руб.
от 28 шт.15 420 руб.
от 56 шт.14 423.28 руб.
Добавить в корзину 1 шт. на сумму 19 420 руб.
Номенклатурный номер: 8007173191
Артикул: M80-5000000M5-06-333-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Mix-Tek Mixed-Technology Connectors
Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable, or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, added security is provided by jackscrews, offered in a variety of styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 7
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 6 Power
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: Mix-Tek
Subcategory: Power Connectors
Termination Style: Solder
Tradename: Datamate Mix-Tek
Voltage Rating: 800 V
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.