AD8426BCPZ-WP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 930 руб.
от 10 шт. —
2 490 руб.
от 64 шт. —
2 220 руб.
от 128 шт. —
1 792.91 руб.
Добавить в корзину 1 шт.
на сумму 2 930 руб.
Описание
INST Amp Dual R-R O/P ±18V/36V 16-Pin LFCSP EP Tray
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.027@±15V |
Maximum Input Offset Voltage (mV) | 0.1@±15V |
Maximum Input Resistance (MOhm) | 800(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.2 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |