AD9627ABCPZ-125

AD9627ABCPZ-125
Изображения служат только для ознакомления,
см. техническую документацию
25 150 руб.
Добавить в корзину 1 шт. на сумму 25 150 руб.
Номенклатурный номер: 8006605643
Бренд: Analog Devices

Описание

2-Channel Dual ADC Pipelined 125Msps 12-bit Parallel/LVDS 64-Pin LFCSP EP Tray

Технические параметры

Architecture Pipelined
Automotive No
Converter Type General Purpose
Digital Interface Type Parallel
ECCN (US) 3A991c.2.
EU RoHS Compliant
Full Scale Error -3.9%FSR
Input Signal Type Single-Ended|Differential
Input Type Voltage
Input Voltage 2Vp-p
Integral Nonlinearity Error ±0.9LSB
Lead Shape No Lead
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADCs 2
Number of Input Channels 2
Packaging Tray
Part Status Active
PCB changed 64
Pin Count 64
Polarity of Input Voltage Unipolar
PPAP No
Resolution 12bit
Sample and Hold Yes
Sampling Rate 125Msps
Signal to Noise Ratio 69.5dB(Typ)
Single-Ended Input Yes
Standard Package Name CSP
Supplier Package LFCSP EP
Supplier Temperature Grade Industrial
Typical Power Dissipation (mW) 750
Voltage Reference Internal|External
Voltage Supply Source Analog and Digital

Техническая документация

Datasheet
pdf, 2684 КБ