9650-1113-017, RF Connectors / Coaxial Connectors SMA / EDGE CARD JACK FEMALE GOLD FOR .062 PCB

9650-1113-017, RF Connectors / Coaxial Connectors SMA / EDGE CARD JACK FEMALE GOLD FOR .062 PCB
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 7-9 недель
7 800 руб.
от 10 шт.6 570 руб.
от 25 шт.5 440 руб.
от 50 шт.5 311.03 руб.
Добавить в корзину 1 шт. на сумму 7 800 руб.
Номенклатурный номер: 8004814102
Артикул: 9650-1113-017
Бренд: Radiall

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
RF Screw-on Coaxial Connectors Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.

Технические параметры

Body Finish: Gold
Body Material: Stainless Steel
Body Style: Screw On
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Radiall
Maximum Frequency: 18 GHz
Mounting Style: Edge Launch
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Receptacles
RF Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet 9650-1113-017
pdf, 38 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.