781-M44-113R001

781-M44-113R001
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6-8 недель
5 810 руб.
от 20 шт.4 430 руб.
Добавить в корзину 1 шт. на сумму 5 810 руб.
Номенклатурный номер: 8006627668
Бренд: Norcomp

Описание

Rugged Environment Certified (REC) Connectors NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Технические параметры

Brand: NorComp
Contact Material: Brass
Contact Plating: Gold
Contact Type: Machined Contacts
Current Rating: 3 A
Factory Pack Quantity: 20
Filtered: Unfiltered
Gender: Male
Insulation Material: Polyamide(PA)
Insulation: Insulated
IP Rating: IP67
Manufacturer: NorComp
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 44 Position
Number of Rows: 3 Row
Packaging: Tray
Pitch: 2.29 mm
Product Category: D-Sub High Density Connectors
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 214 КБ
Чертеж
pdf, 807 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.