40-600-10
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 7-9 недель
1 760 руб.
от 10 шт. —
1 550 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Альтернативные предложения1
Описание
Series 600 DIP Headers with Coined Contacts
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.
Технические параметры
Brand: | Aries Electronics |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Aries Electronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | DIP/SIP Sockets |
Row Spacing: | 15.24 mm |
Series: | 600 |
Subcategory: | IC & Component Sockets |
Termination Style: | Solder Pin |
Type: | DIP Header |
Техническая документация
Datasheet
pdf, 810 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.