1412501
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7-9 недель
1 610 руб.
от 10 шт. —
1 340 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Альтернативные предложения2
Описание
M8/M12 Surface-Mount Circular Connectors
Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.
Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.
Технические параметры
Accessory Type: | Plug Screw |
Brand: | Phoenix Contact |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
IP Rating: | IP67 |
Manufacturer: | Phoenix Contact |
Packaging: | Bulk |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Accessories |
Subcategory: | Circular Connectors |
Thread Size: | M8 |
Техническая документация
Datasheet
pdf, 229 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.