W17281-2SG-P-3ES
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
2 420 руб.
от 25 шт. —
1 810 руб.
Добавить в корзину 1 шт.
на сумму 2 420 руб.
Альтернативные предложения2
Номенклатурный номер: 8006642500
Бренд: Conxall/Switchcraft
Описание
Micro-Con-X® Insta-Click™ Sealed Connectors
CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
CONXALL Micro-Con-X® Insta-Click™ Sealed Connectors are designed specifically for harsh environments. The robust connectors feature a spring-loaded latching mechanism that provides an automatic positive lock and improves the water resistance rating to IP68 when used as part of a molded cable assembly. A special high-quality plastic provides excellent UV resistance for outdoor use and lighting applications. CONXALL Micro-Con-X Insta-Click Sealed Connectors easily disconnect with a quarter-turn of the coupling ring and withstand at least 300 insertion / withdrawal cycles. The connectors offer a 300V AC/DC voltage rating and are available in up to seven pins with a variety of options. Typical applications include outdoor equipment and machinery, industrial sensors and controls, data logging, security systems, safety and medical equipment, outdoor signs, and more.
Технические параметры
Brand: | Conxall/Switchcraft |
Color: | Black |
Diameter: | 10.9 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Flammability Rating: | UL 94 HB |
IP Rating: | IP67 |
Manufacturer: | Switchcraft |
Mounting Angle: | Straight |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Receptacles |
Shell Style: | Jam Nut |
Subcategory: | Circular Connectors |
Termination Style: | PC Pin |
Tradename: | Micro-Con-X |
Wire Gauge: | 26 AWG to 20 AWG |
Техническая документация
Datasheet
pdf, 114 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.