LS2-110-01-F-D

LS2-110-01-F-D
Изображения служат только для ознакомления,
см. техническую документацию
1843 шт., срок 6-8 недель
1 690 руб.
от 25 шт.1 430 руб.
от 50 шт.1 250 руб.
от 100 шт.1 184.37 руб.
Добавить в корзину 1 шт. на сумму 1 690 руб.
Альтернативные предложения1
Номенклатурный номер: 8006646172
Бренд: Samtec

Описание

Flexible Stacking Connectors Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005" (0.13mm).

Технические параметры

Application: Polarized Self-Mating, Shrouded
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.2 A
Factory Pack Quantity: 26
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Straight Pin
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.29 mm
Termination Style: Solder Pin
Voltage Rating: 475 VAC

Техническая документация

Datasheet
pdf, 185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.