DE21XSA220KN3AY02F

DE21XSA220KN3AY02F
Изображения служат только для ознакомления,
см. техническую документацию
834 шт., срок 7-9 недель
150 руб.
от 10 шт.97 руб.
от 50 шт.71 руб.
от 100 шт.58.13 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8006681305
Бренд: Murata Electronics

Описание

Safety Standard Capacitors Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.

Технические параметры

Brand: Murata Electronics
Diameter: 6 mm
Dielectric: SL
Factory Pack Quantity: 900
Lead Diameter: 0.6 mm
Lead Spacing: 7.5 mm
Lead Style: Vertical Crimp
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Radial Leaded Ceramic Disc Capacitors
Safety Rating: X1, Y2
Subcategory: Capacitors
Termination Style: Radial
Type: Safety Certified Disc Ceramic Capacitors for General Purpose
Voltage Rating AC: 400 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 418 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.