LRU263R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
6 870 руб.
Добавить в корзину 1 шт.
на сумму 6 870 руб.
Альтернативные предложения1
Описание
Circuit Protection\Accessories
HVAC/R SolutionsLittelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.
Технические параметры
Accessory Type | Fuse Reducer |
California Prop 65 | Warning Information |
ECCN | EAR99 |
For Use With/Related Products | Fuse; FLNR, FLSR, IDSR, LLNRK, LLSRK, KLNR, KLSR |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS non-compliant |
Body Material: | Copper Alloy |
Brand: | Littelfuse |
Current Rating: | 60 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | Class R |
Manufacturer: | Littelfuse |
Mounting Style: | Panel |
Packaging: | Bulk |
Product Category: | Fuse Clips |
Product Type: | Fuse Clips |
Product: | Reducers |
Series: | LRU |
Subcategory: | Fuses |
Termination Style: | Quick Connect |
Type: | R Class Fuse |
Voltage Rating: | 250 V |
Линейка Продукции | POWR-GARD LRU Series |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.