AD9234-1000EBZ, Data Conversion IC Development Tools 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter

AD9234-1000EBZ, Data Conversion IC Development Tools 12-Bit, 1 GSPS/500 MSPS JESD204B, Dual Analog-to-Digital Converter
Изображения служат только для ознакомления,
см. техническую документацию
258 700 руб.
Добавить в корзину 1 шт. на сумму 258 700 руб.
Номенклатурный номер: 8019936886
Артикул: AD9234-1000EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD9234-1000EBZ Eval Board
Analog Devices AD9234-1000EBZ evaluation board helps designers evaluate the features of the AD9234 12-Bit, 1GSPS JESD204B, Dual Analog-to-Digital Converter (ADC). AD9234-1000EBZ interfaces with the ADS7-V1EBZ data capture card, allowing designers to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows designers to download captured data for analysis with a user-friendly graphical interface.
Learn More

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for AD9234-1000
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AD9234-1000
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 675 mA
Operating Supply Voltage: 1.25 V, 2.5 V, 3.3 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9234
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9234-1000
Type: ADC

Техническая документация

Datasheet
pdf, 1614 КБ