DX20M-26S(50)

DX20M-26S(50)
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
3 240 руб.
от 10 шт.2 740 руб.
Добавить в корзину 1 шт. на сумму 3 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8006735142
Бренд: Hirose Electric

Описание

DXM High-Density I/O Connectors Hirose Electric DXM High-Density I/O Connectors come with bellow contacts that are suitable for miniaturized electronic devices. These connectors incorporate 1.27mm interconnect design that ensures positive locking, effortless coupling, terminal protection, and EMI reduction in a miniaturized and rugged package. The DXM connectors offer a variety of high-density connectors that include IDC and solder for the plug, right-angle dip, and the straight dip. Hirose DXM High-Density I/O Connectors also provide IDC and SMT for the receptacle. DXM Connectors are available in 14- to 110-way. Typical applications include office automation, computers, measurement, factory automation, home automation, and communication and control equipment.

Технические параметры

Brand: Hirose Connector
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Material: Resin
Insulation Resistance: 500 MOhms
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions: 26 Position
Packaging: Tray
Part # Aliases: 230-5014-0-50
Pitch: 1.27 mm
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: SCSI Connectors
Subcategory: I/O Connectors
Termination Style: Solder Pin
Type: Receptacles
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.