STFW2N105K5

STFW2N105K5
Изображения служат только для ознакомления,
см. техническую документацию
575 шт., срок 7-9 недель
800 руб.
от 30 шт.550 руб.
от 120 шт.423 руб.
от 510 шт.333.18 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8006760602
Бренд: STMicroelectronics

Описание

MDmesh K5 Power MOSFETs
STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best R DS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.

Технические параметры

Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 300
Fall Time: 38.5 ns
Id - Continuous Drain Current: 2 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-3PF-3
Packaging: Tube
Pd - Power Dissipation: 30 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 10 nC
Rds On - Drain-Source Resistance: 6 Ohms
Rise Time: 8.5 ns
Series: STFW2N105K5
Subcategory: MOSFETs
Technology: Si
Tradename: SuperMESH
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 14.5 ns
Vds - Drain-Source Breakdown Voltage: 1.05 kV
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V

Техническая документация

Datasheet
pdf, 845 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.