RPR24B-01KT

RPR24B-01KT
Изображения служат только для ознакомления,
см. техническую документацию
305 шт., срок 7-9 недель
6 350 руб.
от 10 шт.4 890 руб.
от 25 шт.4 680 руб.
от 50 шт.4 211.26 руб.
Добавить в корзину 1 шт. на сумму 6 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8006778354

Описание

RPR EN4165-Style Connectors with PCB Contacts
ITT Cannon RPR Series of EN4165-Style Connectors with PCB Contacts are compact and lightweight connectors designed for commercial aviation applications. The connectors feature a front release and rear removable inserts with a proprietary latching mechanism. The lightweight modular interconnect uses various sizes of PCB contacts in both straight and right-angle configurations. The series is an ARINC 809-compatible interconnect that enables high-speed data transfer, signal integrity, and secure connectivity. ITT Cannon RPR Series of EN4165-Style Connectors applications include in-flight entertainment / connectivity (IFE/C), navigation systems, and avionics.

Технические параметры

Accessory Type: Shell
Brand: ITT Cannon
Manufacturer: ITT Cannon
Part # Aliases: 320-9002-104
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Accessories
Subcategory: Backplane Connectors

Техническая документация

Datasheet
pdf, 3454 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.