HCAA-60W-AG, Linear Power Supplies +5/+12/-12V, 6/1/1A

Фото 1/2 HCAA-60W-AG, Linear Power Supplies +5/+12/-12V, 6/1/1A
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 180 руб.
от 5 шт.43 970 руб.
Добавить в корзину 1 шт. на сумму 48 180 руб.
Альтернативные предложения1
Номенклатурный номер: 8006795763
Артикул: HCAA-60W-AG

Описание

Power\Power Supplies\Linear Power Supplies
Linear Power Supplies

Bel Power Solutions Linear Power Supplies feature ±0.05% output regulation, low output ripple, 100% burn-in, and remote sense. The components offer output voltages from 5V to 250V, a 2-year warranty, and single, dual, or triple output options. The rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The power supplies are RoHS compliant, are approved to domestic and international regulatory standards, and are CE Marked to Low Voltage Directive (LVD). Bel Power Solutions Linear Power Supplies applications include industrial and medical applications needing low noise/ripple (amplifiers, acoustic, broadcast, ATE, and control equipment).

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 87 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Mounting Style: Chassis
Number of Outputs: 3 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6 A
Output Current-Channel 2: 1 A
Output Current-Channel 3: 1 A
Output Power: 54 W
Output Voltage-Channel 1: 5 VDC
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: -12 VDC
Product Category: Linear Power Supplies
Product Type: Linear Power Supplies
Series: Linear
Subcategory: AC-DC Power Supply
Factory Pack Quantity 48
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 87 VAC to 264 VAC
Isolation Voltage 3 kV
Load Regulation Regulated
Mounting Style Chassis
Number of Outputs 3 Output
Open Frame-Enclosed Open Frame
Output Current-Channel 1 6 A
Output Current-Channel 2 1 A
Output Current-Channel Three 1 A
Output Power 54 W
Output Voltage-Channel 1 5 VDC
Output Voltage-Channel 2 12 VDC
Output Voltage-Channel Three -12 VDC
Series Linear
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1386 КБ
Datasheet
pdf, 1383 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.