USB-2405, Datalogging & Acquisition 4-CH 24-BIT 128kS/s USB 2.0 DAQ Module

USB-2405, Datalogging & Acquisition 4-CH 24-BIT 128kS/s USB 2.0 DAQ Module
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
551 600 руб.
Добавить в корзину 1 шт. на сумму 551 600 руб.
Номенклатурный номер: 8006824374
Артикул: USB-2405
Бренд: ADLINK

Описание

Test & Measurement\Datalogging & Acquisition
USB-2405 Dynamic Signal Acquisition USB Module

ADLINK's USB-2405 Dynamic Signal Acquisition USB Module is a 24-bit high-performance dynamic signal acquisition USB module equipped with 4 analog input channels providing simultaneous sampling at up to 128kS/s per channel. The USB-2405 also features software-selectable AC or DC coupling input configuration and built-in high precision 2mA excitation current to measure integrated electronic piezoelectric (IEPE) sensors such as accelerometers and microphones. The USB-2405 delivers high precision, DC and dynamic measurement performance with very low-temperature drift. The onboard 24-bit Sigma-Delta ADC supports anti-aliasing filtering, suppressing modulator, and signal out-of-band noise providing usable signal bandwidth of the Nyquist rate. This Nyquist rate makes it ideal for high dynamic range signal measurement in vibration and acoustic applications.

Технические параметры

Analog / Digital: Analog
Brand: ADLINK Technology
Connection Method: BNC, SMB
Current Rating: 400 mA
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: ADLINK Technology
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Channels: 4 Channel
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: USB Modules
Resolution: 24 bit
Subcategory: Test Equipment
Type: DAQ
Voltage Rating: 5 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.