125-0000-900, Extraction, Removal & Insertion Tools CABLED CONN RMVLTOOL

125-0000-900, Extraction, Removal & Insertion Tools CABLED CONN RMVLTOOL
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
18 450 руб.
от 5 шт.16 240 руб.
Добавить в корзину 1 шт. на сумму 18 450 руб.
Номенклатурный номер: 8006825604
Артикул: 125-0000-900
Бренд: Cinch

Описание

Tools & Supplies\Tools\Extraction, Removal & Insertion Tools
RF Hardware & Tools
Johnson / Cinch Connectivity Solutions RF Hardware and Tools support currents up to 15A and offer a 1.5kV rms to 7kV rms breakdown voltage range. RF Hardware and Tools include contact holders, removal tools, location fixtures, clamp inserts, hand crimp tools, and extraction pieces. Johnson / Cinch Connectivity Solutions RF Hardware and Tools are available in insulated and uninsulated versions and solder and solderless termination types.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Color: Silver
Description/Function: SMP Bullet Extraction Tool
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: SMP RF Connectors
Manufacturer: Cinch Connectivity Solutions
Packaging: Bag
Product Category: Extraction, Removal & Insertion Tools
Product Type: Extraction/Insertion Tools
Product: Extraction Tools
Series: SMPM
Subcategory: Tools
Type: Bullet Installation and Extraction Tool
Вес, г 7.26

Техническая документация

Datasheet
pdf, 72 КБ
Чертеж
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.