3020-01099-0, Brass-Ended Shunt, 100 A Max, 50mV Output, ±0.25 % Accuracy
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
64 шт., срок 7 недель
10 340 руб.
от 10 шт. —
7 820 руб.
Добавить в корзину 1 шт.
на сумму 10 340 руб.
Описание
Automation & Control Gear\Process Control\Shunts
The Murata Power Solutions DC shunt has an output voltage rating of 50mV at 100A. This precision shunt connects directly to the MPS DCA5-20PC series of DC ammeters.
Технические параметры
Accuracy | ±0.25% |
Maximum Current | 100 A |
Maximum Temperature | +60°C |
Minimum Temperature | -40°C |
Shunt Type | Brass-Ended |
Voltage Output | 50mV |
Base Product Number | 3020 -> |
Composition | Metal Element |
ECCN | EAR99 |
Features | Current Sense |
Height - Seated (Max) | 1.680"" (42.70mm) |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Flanges |
Operating Temperature | -40В°C ~ 60В°C |
Package | Bulk |
Package / Case | Rectangular Case |
Power (Watts) | 5W |
REACH Status | REACH Unaffected |
Resistance | 500 ВµOhms |
RoHS Status | RoHS Compliant |
Series | DMS -> |
Size / Dimension | 2.000"" L x 1.248"" W (50.80mm x 31.70mm) |
Temperature Coefficient | В±15ppm/В°C |
Tolerance | В±0.25% |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | PIN |
Keyed | No |
Maximum Current Rating (A) | 100 |
Maximum Operating Temperature (°C) | 60 |
Maximum Voltage Rating | 0.05VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Panel Mount |
Number of Contacts | 2 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 25.4 |
Termination Method | Screw |
Type | Shunt |
Вес, г | 80 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.