UPM1C331MPD6TD

UPM1C331MPD6TD
Изображения служат только для ознакомления,
см. техническую документацию
1359 шт., срок 7-9 недель
160 руб.
от 10 шт.110 руб.
от 50 шт.79 руб.
от 100 шт.64.66 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8006839374
Бренд: Nichicon Corp.

Описание

UPM Aluminum Electrolytic Capacitors Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47µF to 15.000µF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

Технические параметры

Brand: Nichicon
Capacitance: 330 uF
Diameter: 10 mm
Dissipation Factor DF: 0.16
ESR: 120 mOhms
Factory Pack Quantity: 500
Lead Spacing: 5 mm
Lead Style: Straight
Life: 5000 Hour
Manufacturer: Nichicon
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Ammo Pack
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 480 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Extremely Low Impedance, High Reliability
Voltage Rating DC: 16 VDC

Техническая документация

Datasheet
pdf, 396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.