1082587, Heavy Duty Power Connectors HC-STA-B16-SHWS 2SSM32

1082587, Heavy Duty Power Connectors HC-STA-B16-SHWS 2SSM32
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
10 560 руб.
от 5 шт.9 440 руб.
от 10 шт.8 790 руб.
Добавить в корзину 1 шт. на сумму 10 560 руб.
Номенклатурный номер: 8005100499
Артикул: 1082587
Бренд: Phoenix Contact

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HEAVYCON Connectors Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Cable Entry Angle: Side
Factory Pack Quantity: 1
For Use With: Size B16 Inserts
Housing Colour: Gray
Housing Material: Aluminum
Housing/Hood Size: B16
IP Rating: IP66, IP67
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors
Thread Size: M32

Техническая документация

Datasheet
pdf, 742 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.